
2VR3 | |
|---|---|
DigiKey Part Number | CCM1341-ND |
Manufacturer | |
Manufacturer Product Number | 2VR3 |
Description | LINE FILTER 250VAC 2A CHASS MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 250V 50/60Hz Two Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 2 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 1.078mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,60000 € | 29,60 € |
| 18 | 22,93667 € | 412,86 € |
| 27 | 22,13000 € | 597,51 € |
| 54 | 20,81593 € | 1.124,06 € |
| 108 | 19,57852 € | 2.114,48 € |
| 252 | 18,25548 € | 4.600,38 € |
| Unit Price without VAT: | 29,60000 € |
|---|---|
| Unit Price with VAT: | 35,22400 € |

