Single Phase EMC/EMI Line Filter 2 A 250V 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 2 A 250V 50/60Hz Single Stage Quick Connect
2VB1
2VB1

2VB1

DigiKey Part Number
CCM1301-ND
Manufacturer
Manufacturer Product Number
2VB1
Description
LINE FILTER 250VAC 2A CHASS MNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 2 A 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
2 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
539µH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,84000 €15,84 €
1012,92200 €129,22 €
2511,91800 €297,95 €
5611,09929 €621,56 €
11210,44027 €1.169,31 €
2809,62782 €2.695,79 €
5049,13962 €4.606,37 €
Manufacturers Standard Package
Unit Price without VAT:15,84000 €
Unit Price with VAT:18,84960 €