2EZP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Altran Magnetics, LLC
In Stock: 95
Unit Price: 23,87000 €
Datasheet

Similar


TE Connectivity Schaffner
In Stock: 117
Unit Price: 13,43000 €
Datasheet
Single Phase EMC/EMI Line Filter 2 A 250V 50/60Hz Single Stage PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EZP

DigiKey Part Number
CCM1368-ND
Manufacturer
Manufacturer Product Number
2EZP
Description
LINE FILTER 250VAC 2A TH
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 2 A 250V 50/60Hz Single Stage PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
2 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-10°C ~ 40°C
Mounting Type
Through Hole
Termination Style
PC Pins
Inductance
21.52mH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes