



2EK1 | |
|---|---|
DigiKey Part Number | CCM2290-ND |
Manufacturer | |
Manufacturer Product Number | 2EK1 |
Description | LINE FILTER 250VAC 2A CHASS MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 2 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 539µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,22000 € | 22,22 € |
| 10 | 18,13300 € | 181,33 € |
| 36 | 16,19500 € | 583,02 € |
| 72 | 15,23347 € | 1.096,81 € |
| 108 | 14,69713 € | 1.587,29 € |
| 252 | 13,63575 € | 3.436,21 € |
| 504 | 13,23173 € | 6.668,79 € |
| Unit Price without VAT: | 22,22000 € |
|---|---|
| Unit Price with VAT: | 26,44180 € |

