2EDL4CM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 0
Unit Price: 34,18000 €
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 30,63500 €
Datasheet
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EDL4CM

DigiKey Part Number
CCM1053-ND
Manufacturer
Manufacturer Product Number
2EDL4CM
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - Filter
2A
Manufacturer
TE Connectivity Corcom Filters
Accomodates a Fuse
Yes (Fuse Not Included)
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Termination
Quick Connect - 0.110" (2.8mm)
Part Status
Obsolete
Features
Voltage Selector
Connector Style
IEC 320-C14
Fuse Holder, Drawer
Fuse Holder
Connector Type
Receptacle, Male Blades - Module
Panel Cutout Dimensions
Rectangular - 28.50mm x 55.91mm
Current Rating - Appliance Inlet
2A
Panel Thickness
0.031" ~ 0.126" (0.79mm ~ 3.20mm)
Voltage Rating - Appliance Inlet
120/250VAC
Approval Agency
CSA, SEMKO, SEV, UL, VDE
Number of Positions
3
Base Product Number
Filter Type
Filtered (EMI, RFI) - Commercial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FN372-2-22TE Connectivity Schaffner0817-1167-ND34,18000 €Similar
PE722003Curtis Industries0PE722003-ND30,63500 €Similar
Obsolete
This product is no longer manufactured. View Substitutes