2EDL1S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Corcom Filters
In Stock: 0
Unit Price: 20,31333 €
Datasheet

Similar


TE Connectivity Corcom Filters
In Stock: 0
Unit Price: 26,55000 €
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 29,31900 €
Datasheet
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EDL1S

DigiKey Part Number
CCM1107-ND
Manufacturer
Manufacturer Product Number
2EDL1S
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Filtered (EMI, RFI) - Commercial
Manufacturer
TE Connectivity Corcom Filters
Current Rating - Filter
2A
Series
Switch Features
Switch On-Off
Packaging
Bulk
Accomodates a Fuse
Yes (Fuse Not Included)
Part Status
Obsolete
Mounting Type
Panel Mount, Flange
Connector Style
IEC 320-C14
Termination
Quick Connect - 0.110" (2.8mm)
Connector Type
Receptacle, Male Blades - Module
Fuse Holder, Drawer
Fuse Holder
Current Rating - Appliance Inlet
2A
Panel Cutout Dimensions
Rectangular - 28.50mm x 55.91mm
Voltage Rating - Appliance Inlet
120/250VAC
Approval Agency
CSA, SEMKO, SEV, UL, VDE
Number of Positions
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE00XDS60TE Connectivity Corcom Filters0PE00XDS60-ND20,31333 €Similar
PE0S0DS30TE Connectivity Corcom Filters0CCM2114-ND26,55000 €Similar
PE870203Curtis Industries0PE870203-ND29,31900 €Similar
Obsolete
This product is no longer manufactured. View Substitutes