
20VW6 | |
|---|---|
DigiKey Part Number | CCM1747-ND |
Manufacturer | |
Manufacturer Product Number | 20VW6 |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Two Stage Threaded Post (8-32) |
Datasheet | Datasheet |
Category | Frequency - Operating 50/60Hz |
Manufacturer TE Connectivity Corcom Filters | Applications General Purpose |
Series | Approval Agency CSA, UR, VDE |
Packaging Bulk | Operating Temperature -10°C ~ 40°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Threaded Post (8-32) |
Configuration Two Stage | Inductance 1.76mH |
Voltage - Rated AC 250V | Base Product Number |
Current 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F1300AA20 | Curtis Industries | 10 | F1300AA20-ND | 58,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,12000 € | 84,12 € |
| 12 | 67,55750 € | 810,69 € |
| 28 | 62,68179 € | 1.755,09 € |
| 52 | 59,33846 € | 3.085,60 € |
| 100 | 59,02560 € | 5.902,56 € |
| Unit Price without VAT: | 84,12000 € |
|---|---|
| Unit Price with VAT: | 100,10280 € |

