
20VP6 | |
|---|---|
DigiKey Part Number | CCM1765-ND |
Manufacturer | |
Manufacturer Product Number | 20VP6 |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Two Stage Threaded Post (8-32) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (8-32) | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,59000 € | 69,59 € |
| 16 | 54,48063 € | 871,69 € |
| 32 | 51,24313 € | 1.639,78 € |
| 56 | 48,76679 € | 2.730,94 € |
| 104 | 47,63423 € | 4.953,96 € |
| Unit Price without VAT: | 69,59000 € |
|---|---|
| Unit Price with VAT: | 82,81210 € |

