Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20SRBS1

DigiKey Part Number
2266-20SRBS1-ND
Manufacturer
Manufacturer Product Number
20SRBS1
Description
PWR ENT RCPT IEC320-C20 PANEL QC
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Tray
Part Status
Active
Connector Style
IEC 320-C20
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
20A
Voltage Rating - Appliance Inlet
120/250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
20A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 36.83mm x 26.75mm
Panel Thickness
0.031" ~ 0.047" (0.79mm ~ 1.19mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 50,00 $ flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Tray
QuantityUnit PriceExt Price
108,17000 $81,70 $
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,17000 $
Unit Price with VAT:9,72230 $