Three Phase (Wye) EMC/EMI Line Filter 20 A 520V 50 ~ 60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20KEPS10BFPWHM

DigiKey Part Number
174-20KEPS10BFPWHM-ND
Manufacturer
Manufacturer Product Number
20KEPS10BFPWHM
Description
LINE FILTER 520VAC 20A CHASS MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 20 A 520V 50 ~ 60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20 A
Manufacturer
TE Connectivity Corcom Filters
Frequency - Operating
50 ~ 60Hz
Series
Applications
Converter
Packaging
Box
Approval Agency
CSA, UL
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Three Phase (Wye)
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Terminal Block
Voltage - Rated AC
520V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1307,43000 €307,43 €
10252,65400 €2.526,54 €
Manufacturers Standard Package
Unit Price without VAT:307,43000 €
Unit Price with VAT:365,84170 €