Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-6609987-3 | |
|---|---|
DigiKey Part Number | 2-6609987-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-6609987-3 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 2-6609987-3 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer TE Connectivity Corcom Filters | Current Rating - Filter 15A |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Features Shielded |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Variable Size |
Current Rating - Appliance Inlet 15A | Panel Thickness 0.031" ~ 0.068" (0.79mm ~ 1.73mm) |
Voltage Rating - Appliance Inlet 120/250VAC | Approval Agency CSA, UL, VDE |
Number of Positions 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-6609987-9 | TE Connectivity Corcom Filters | 236 | 1-6609987-9-ND | 7,68000 € | Parametric Equivalent |
| 2-6609987-0 | TE Connectivity Corcom Filters | 0 | 2-6609987-0-ND | 3,11300 € | Parametric Equivalent |
| 2-6609987-1 | TE Connectivity Corcom Filters | 263 | CCM1781-ND | 4,03000 € | Parametric Equivalent |
| 2-6609987-2 | TE Connectivity Corcom Filters | 463 | CCM1782-ND | 3,94000 € | Parametric Equivalent |
| 2-6609987-4 | TE Connectivity Corcom Filters | 155 | CCM1783-ND | 4,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,11300 € | 124,52 € |
| Unit Price without VAT: | 3,11300 € |
|---|---|
| Unit Price with VAT: | 3,70447 € |






