
2-6609037-7 | |
|---|---|
DigiKey Part Number | CCM2210-ND |
Manufacturer | |
Manufacturer Product Number | 2-6609037-7 |
Description | LINE FILTER 250VAC 12A CHASS MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 12 A 250V 50/60Hz Two Stage Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 2-6609037-7 Models |
Category | Frequency - Operating 50/60Hz |
Manufacturer TE Connectivity Corcom Filters | Applications General Purpose |
Series | Approval Agency CSA, UR, VDE |
Packaging Bulk | Operating Temperature -10°C ~ 40°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Wire Leads |
Configuration Two Stage | Inductance 7.88mH |
Voltage - Rated AC 250V | Base Product Number |
Current 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,94000 € | 49,94 € |
| 16 | 39,10188 € | 625,63 € |
| 32 | 36,77906 € | 1.176,93 € |
| 56 | 35,00321 € | 1.960,18 € |
| 104 | 33,13644 € | 3.446,19 € |
| 256 | 32,88051 € | 8.417,41 € |
| Unit Price without VAT: | 49,94000 € |
|---|---|
| Unit Price with VAT: | 59,42860 € |

