
2-6609028-4 | |
|---|---|
DigiKey Part Number | CCM2223-ND |
Manufacturer | |
Manufacturer Product Number | 2-6609028-4 |
Description | LINE FILTER 250VAC 40A CHASS MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 40 A 250V 50/60Hz Single Stage Threaded Post (8-32) |
Datasheet | Datasheet |
EDA/CAD Models | 2-6609028-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 40 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (8-32) | |
Inductance | 590µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,08000 € | 70,08 € |
| 12 | 56,27667 € | 675,32 € |
| 28 | 52,21679 € | 1.462,07 € |
| 52 | 49,43327 € | 2.570,53 € |
| 100 | 48,01070 € | 4.801,07 € |
| Unit Price without VAT: | 70,08000 € |
|---|---|
| Unit Price with VAT: | 83,39520 € |

