
2-6609028-2 | |
|---|---|
DigiKey Part Number | CCM2289-ND |
Manufacturer | |
Manufacturer Product Number | 2-6609028-2 |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 2-6609028-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 440µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,47000 € | 44,47 € |
| 10 | 36,29000 € | 362,90 € |
| 30 | 32,93467 € | 988,04 € |
| 50 | 31,48040 € | 1.574,02 € |
| 100 | 29,60770 € | 2.960,77 € |
| 250 | 28,81936 € | 7.204,84 € |
| Unit Price without VAT: | 44,47000 € |
|---|---|
| Unit Price with VAT: | 52,91930 € |

