
2-2443555-4 | |
|---|---|
DigiKey Part Number | 174-2-2443555-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-2443555-4 |
Description | LINE FILTER 1500VDC 1.6KA CHASS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 1.6 kA 1500V (1.5kV) DC Two Stage Terminal Post |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Two Stage | |
Voltage - Rated DC | 1500V (1.5kV) | |
Voltage - Rated AC | - | |
Current | 1.6 kA | |
Frequency - Operating | DC | |
Applications | Converter | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.471,84000 € | 1.471,84 € |
| Unit Price without VAT: | 1.471,84000 € |
|---|---|
| Unit Price with VAT: | 1.751,48960 € |

