
2-2443552-4 | |
|---|---|
DigiKey Part Number | 174-2-2443552-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-2443552-4 |
Description | LINE FLTR 500VDC 1.6KA CHASS MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 1.6 kA 500V DC Two Stage Terminal Post |
Datasheet | Datasheet |
EDA/CAD Models | 2-2443552-4 Models |
Category | Current 1.6 kA |
Manufacturer TE Connectivity Corcom Filters | Frequency - Operating DC |
Series | Applications Converter |
Packaging Box | Approval Agency UR |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type DC | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Post |
Voltage - Rated DC 500V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.228,76000 € | 1.228,76 € |
| Unit Price without VAT: | 1.228,76000 € |
|---|---|
| Unit Price with VAT: | 1.462,22440 € |

