Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1609089-7

DigiKey Part Number
CCM1847-ND
Manufacturer
Manufacturer Product Number
2-1609089-7
Description
LINE FILTER 250VAC 20A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
2-1609089-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
50/60Hz
Manufacturer
TE Connectivity Corcom Filters
Applications
General Purpose
Series
Approval Agency
CSA, UR, VDE
Packaging
Box
Operating Temperature
-10°C ~ 40°C
Part Status
Obsolete
Mounting Type
Chassis Mount
Filter Type
Single Phase
Termination Style
Quick Connect
Configuration
Single Stage
Inductance
4.55mH
Voltage - Rated AC
250V
Base Product Number
Current
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FN2030-20-06TE Connectivity Schaffner798817-1279-ND31,95000 €MFR Recommended
In-Stock: 97
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
146,53000 €46,53 €
1237,37167 €448,46 €
3633,91528 €1.220,95 €
6032,41750 €1.945,05 €
Manufacturers Standard Package
Unit Price without VAT:46,53000 €
Unit Price with VAT:55,37070 €