
2-1609034-2 | |
---|---|
DigiKey Part Number | CCM9072-ND |
Manufacturer | |
Manufacturer Product Number | 2-1609034-2 |
Description | LINE FILTER 250VAC/VDC 30A CHASS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250V 250V 50/60Hz Single Stage Threaded Post (8-32) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1609034-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 30 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (8-32) | |
Inductance | 900µH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 63,90000 € | 63,90 € |
16 | 50,02875 € | 800,46 € |
32 | 47,05500 € | 1.505,76 € |
56 | 45,74214 € | 2.561,56 € |
Unit Price without VAT: | 63,90000 € |
---|---|
Unit Price with VAT: | 76,04100 € |