
1KEBS1AFPD | |
|---|---|
DigiKey Part Number | 174-1KEBS1AFPD-ND |
Manufacturer | |
Manufacturer Product Number | 1KEBS1AFPD |
Description | LINE FILTER 440VAC 1A CHASS MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 1 A 440V 50/60Hz Single Stage Quick Connect |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 440V | |
Current | 1 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 26,75840 € | 1.337,92 € |
| Unit Price without VAT: | 26,75840 € |
|---|---|
| Unit Price with VAT: | 31,84250 € |

