
1EJHP | |
|---|---|
DigiKey Part Number | CCM1247-ND |
Manufacturer | |
Manufacturer Product Number | 1EJHP |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 1A | |
Voltage Rating - Appliance Inlet | 120/250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 1A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange; Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 30.48mm x 22.86mm | |
Panel Thickness | 0.031" ~ 0.068" (0.79mm ~ 1.73mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,62000 € | 14,62 € |
| 10 | 12,42800 € | 124,28 € |
| 40 | 11,26950 € | 450,78 € |
| 80 | 10,73175 € | 858,54 € |
| 120 | 10,42925 € | 1.251,51 € |
| 280 | 9,82457 € | 2.750,88 € |
| 520 | 9,40519 € | 4.890,70 € |
| Unit Price without VAT: | 14,62000 € |
|---|---|
| Unit Price with VAT: | 17,39780 € |

