Single Phase EMC/EMI Line Filter 1 A 250V 50/60Hz Single Stage PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1EDP

DigiKey Part Number
CCM1364-ND
Manufacturer
Manufacturer Product Number
1EDP
Description
LINE FILTER 250VAC 1A TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 1 A 250V 50/60Hz Single Stage PC Pins
Datasheet
 Datasheet
EDA/CAD Models
1EDP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
1 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-10°C ~ 40°C
Mounting Type
Through Hole
Termination Style
PC Pins
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,44000 €24,44 €
1019,94900 €199,49 €
2518,39920 €459,98 €
5017,30700 €865,35 €
10016,27880 €1.627,88 €
25015,01108 €3.752,77 €
50014,72702 €7.363,51 €
Manufacturers Standard Package
Unit Price without VAT:24,44000 €
Unit Price with VAT:29,08360 €