Image for 1CHE1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1CHE1

DigiKey Part Number
2266-1CHE1-ND
Manufacturer
Manufacturer Product Number
1CHE1
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - Appliance Inlet
120/250VAC
Manufacturer
TE Connectivity Corcom Filters
Number of Positions
3
Series
Filter Type
Filtered (EMI, RFI) - Commercial
Packaging
Tray
Current Rating - Filter
1A
Part Status
Active
Switch Features
Switch On-Off
Connector Style
IEC 320-C14
Accomodates a Fuse
No
Connector Type
Receptacle, Male Blades - Module
Mounting Type
Panel Mount, Flange
Current Rating - Appliance Inlet
1A
Termination
Quick Connect - 0.250" (6.3mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.