
16KEMS10AFPD | |
|---|---|
DigiKey Part Number | 174-16KEMS10AFPD-ND |
Manufacturer | |
Manufacturer Product Number | 16KEMS10AFPD |
Description | LINE FILTER 440VAC 16A CHASS MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 16 A 440V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated AC | 440V | |
Current | 16 A | |
Frequency - Operating | 50/60Hz | |
Applications | Converter | |
Approval Agency | CSA, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,73000 € | 191,73 € |
| 10 | 156,43800 € | 1.564,38 € |
| 25 | 148,74320 € | 3.718,58 € |
| Unit Price without VAT: | 191,73000 € |
|---|---|
| Unit Price with VAT: | 228,15870 € |

