
16BCF6R | |
|---|---|
DigiKey Part Number | CCM2163-ND |
Manufacturer | |
Manufacturer Product Number | 16BCF6R |
Description | LINE FILTER 16A CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 16 A 50/60Hz Two Stage Threaded Post (M5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 277 V | |
Voltage - Rated AC (Phase to Phase) | 480 V | |
Current | 16 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 50°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M5) | |
Inductance | 2.01mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,73000 € | 200,73 € |
| 10 | 170,64600 € | 1.706,46 € |
| Unit Price without VAT: | 200,73000 € |
|---|---|
| Unit Price with VAT: | 238,86870 € |

