Three Phase (Wye) EMC/EMI Line Filter 15 A 440V 50/60Hz Single Stage Threaded Post (M5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KESS6AFPW

DigiKey Part Number
174-15KESS6AFPW-ND
Manufacturer
Manufacturer Product Number
15KESS6AFPW
Description
LINE FILTER 440VAC 15A CHASS MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 15 A 440V 50/60Hz Single Stage Threaded Post (M5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
15 A
Manufacturer
TE Connectivity Corcom Filters
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
CSA, UL
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Three Phase (Wye)
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Threaded Post (M5)
Voltage - Rated AC
440V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1168,41000 €168,41 €
10137,41500 €1.374,15 €
25128,60040 €3.215,01 €
Manufacturers Standard Package
Unit Price without VAT:168,41000 €
Unit Price with VAT:200,40790 €

Other Suppliers on DigiKey

22In Stock
Ships from WEC