Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15IHE1

DigiKey Part Number
2266-15IHE1-ND
Manufacturer
Manufacturer Product Number
15IHE1
Description
PWR ENT RCPT IEC320-C18 PANEL QC
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
2
Manufacturer
TE Connectivity Corcom Filters
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Series
Current Rating - Filter
15A
Packaging
Tray
Accomodates a Fuse
No
Part Status
Active
Mounting Type
Panel Mount, Flange
Connector Style
IEC 320-C18
Termination
Quick Connect - 0.189" (4.8mm)
Connector Type
Receptacle, Male Blades
Panel Cutout Dimensions
Rectangular - 30.20mm x 23.50mm
Current Rating - Appliance Inlet
15A
Approval Agency
CSA, UL, VDE
Voltage Rating - Appliance Inlet
120/250VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.500
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.