
15ET6 | |
|---|---|
DigiKey Part Number | CCM1678-ND |
Manufacturer | |
Manufacturer Product Number | 15ET6 |
Description | LINE FILTER 250VAC 15A CHASS MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 15 A 250V 50/60Hz Two Stage Threaded Post (8-32) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 15 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (8-32) | |
Inductance | 5.07mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,44000 € | 86,44 € |
| 12 | 69,41750 € | 833,01 € |
| 28 | 64,40679 € | 1.803,39 € |
| 52 | 60,97115 € | 3.170,50 € |
| 100 | 60,75840 € | 6.075,84 € |
| Unit Price without VAT: | 86,44000 € |
|---|---|
| Unit Price with VAT: | 102,86360 € |


