


15EHT1 | |
|---|---|
DigiKey Part Number | CCM1821-ND |
Manufacturer | |
Manufacturer Product Number | 15EHT1 |
Description | LINE FILTER 250VAC 15A CHASS MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 15 A 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Category | Frequency - Operating 50/60Hz |
Manufacturer TE Connectivity Corcom Filters | Applications General Purpose |
Series | Approval Agency CSA, UR, VDE |
Packaging Bulk | Operating Temperature -10°C ~ 40°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Two Stage | Inductance 9.5mH |
Voltage - Rated AC 250V | Base Product Number |
Current 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,54000 € | 101,54 € |
| 12 | 81,54250 € | 978,51 € |
| 28 | 75,65500 € | 2.118,34 € |
| 52 | 72,83019 € | 3.787,17 € |
| Unit Price without VAT: | 101,54000 € |
|---|---|
| Unit Price with VAT: | 120,83260 € |

