15DCF10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 10
Unit Price: 160,61000 €
Datasheet
DC EMC/EMI Line Filter 15 A 80V Single Stage Threaded Post (8-32)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15DCF10

DigiKey Part Number
15DCF10-ND
Manufacturer
Manufacturer Product Number
15DCF10
Description
LINE FILTER 80VDC 15A CHASS MNT
Customer Reference
Detailed Description
DC EMC/EMI Line Filter 15 A 80V Single Stage Threaded Post (8-32)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
DC
Configuration
Single Stage
Voltage - Rated DC
80V
Voltage - Rated AC
-
Current
15 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
CSA, TUV, UR
Operating Temperature
-10°C ~ 55°C
Mounting Type
Chassis Mount
Termination Style
Threaded Post (8-32)
Inductance
451µH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes