
150KESS6AFPW | |
|---|---|
DigiKey Part Number | 174-150KESS6AFPW-ND |
Manufacturer | |
Manufacturer Product Number | 150KESS6AFPW |
Description | LINE FLTR 440VAC 150A CHASS MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 150 A 440V 50/60Hz Single Stage Threaded Post (M10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated AC | 440V | |
Current | 150 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,51000 € | 581,51 € |
| 10 | 515,79000 € | 5.157,90 € |
| Unit Price without VAT: | 581,51000 € |
|---|---|
| Unit Price with VAT: | 691,99690 € |

