Three Phase (Delta) EMC/EMI Line Filter 150 A 520V 50/60Hz Single Stage Threaded Post (M10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150KEBS6BFPD

DigiKey Part Number
174-150KEBS6BFPD-ND
Manufacturer
Manufacturer Product Number
150KEBS6BFPD
Description
LINE FLTR 520VAC 150A CHASS MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 150 A 520V 50/60Hz Single Stage Threaded Post (M10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
150 A
Manufacturer
TE Connectivity Corcom Filters
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
CSA, UL
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Three Phase (Delta)
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Threaded Post (M10)
Voltage - Rated AC
520V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1716,54000 €716,54 €
10652,36700 €6.523,67 €
Manufacturers Standard Package
Unit Price without VAT:716,54000 €
Unit Price with VAT:852,68260 €