Three Phase (Delta) EMC/EMI Line Filter 150 A 440V 50/60Hz Single Stage Threaded Post (M10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Three Phase (Delta) EMC/EMI Line Filter 150 A 440V 50/60Hz Single Stage Threaded Post (M10)
150KEBS6AFPD

150KEBS6AFPD

DigiKey Part Number
174-150KEBS6AFPD-ND
Manufacturer
Manufacturer Product Number
150KEBS6AFPD
Description
LINE FLTR 440VAC 150A CHASS MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 150 A 440V 50/60Hz Single Stage Threaded Post (M10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
150 A
Manufacturer
TE Connectivity Corcom Filters
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
CSA, UL
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Three Phase (Delta)
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Threaded Post (M10)
Voltage - Rated AC
440V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1565,87000 €565,87 €
10501,02600 €5.010,26 €
Manufacturers Standard Package
Unit Price without VAT:565,87000 €
Unit Price with VAT:673,38530 €