150AYC10B is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Schaffner
In Stock: 19
Unit Price: 950,26000 €
Datasheet
Three Phase (Wye) EMC/EMI Line Filter 150 A 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150AYC10B

DigiKey Part Number
CCM2311-ND
Manufacturer
Manufacturer Product Number
150AYC10B
Description
LINE FILTER 150A CHASSIS MOUNT
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 150 A 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
150AYC10B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Three Phase (Wye)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
277 V
Voltage - Rated AC (Phase to Phase)
480 V
Current
150 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
UR
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes