Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12HPSGS1-NG

DigiKey Part Number
174-12HPSGS1-NG-ND
Manufacturer
Manufacturer Product Number
12HPSGS1-NG
Description
PWR ENT RCPT IEC320-C18 PANEL QC
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
12HPSGS1-NG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Features
Switch On-Off
Manufacturer
TE Connectivity Corcom Filters
Accomodates a Fuse
No
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Box
Termination
Quick Connect - 0.187" (4.7mm)
Part Status
Active
Fuse Holder, Drawer
Fuse Holder
Connector Style
IEC 320-C18
Panel Cutout Dimensions
Rectangular - 31.50mm x 56.60mm
Connector Type
Receptacle, Male Blades
Panel Thickness
0.039" ~ 0.079" (1.00mm ~ 2.00mm)
Number of Positions
3
Approval Agency
cURus, ENEC, UL
Filter Type
Filtered (EMI, RFI) - Commercial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
148,33000 €48,33 €
1839,40444 €709,28 €
2738,29333 €1.033,92 €
5436,46722 €1.969,23 €
10834,72861 €3.750,69 €
25232,71655 €8.244,57 €
Unit Price without VAT:48,33000 €
Unit Price with VAT:57,51270 €