Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Two Stage IEC 320-C14, Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10VR7M

DigiKey Part Number
CCM2287-ND
Manufacturer
Manufacturer Product Number
10VR7M
Description
LINE FILTER 250VAC 10A CHASS MNT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Two Stage IEC 320-C14, Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
10 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
IEC 320-C14, Quick Connect
Inductance
990µH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,64000 €32,64 €
1625,55938 €408,95 €
3224,04219 €769,35 €
5622,88250 €1.281,42 €
10421,66356 €2.253,01 €
25620,37469 €5.215,92 €
Unit Price without VAT:32,64000 €
Unit Price with VAT:38,84160 €