Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Two Stage Threaded Post (8-32)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10VR6

DigiKey Part Number
CCM1360-ND
Manufacturer
Manufacturer Product Number
10VR6
Description
LINE FILTER 250VAC 10A CHASS MNT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Two Stage Threaded Post (8-32)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
TE Connectivity Corcom Filters
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
CSA, UR, VDE
Part Status
Active
Operating Temperature
-10°C ~ 40°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Threaded Post (8-32)
Voltage - Rated AC
250V
Inductance
990µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,19000 €32,19 €
1026,27400 €262,74 €
3023,84533 €715,36 €
5022,79320 €1.139,66 €
10021,43820 €2.143,82 €
25020,08952 €5.022,38 €
Manufacturers Standard Package
Unit Price without VAT:32,19000 €
Unit Price with VAT:38,30610 €