Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage Wire Leads
10VB3
10VB3

10VB3

DigiKey Part Number
CCM1314-ND
Manufacturer
Manufacturer Product Number
10VB3
Description
LINE FILTER 250VAC 10A CHASS MNT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
TE Connectivity Corcom Filters
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
CSA, UR, VDE
Part Status
Active
Operating Temperature
-10°C ~ 40°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Wire Leads
Voltage - Rated AC
250V
Inductance
495µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10DBAW5Delta Electronics01144-1026-ND7,47660 €Similar
In-Stock: 112
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,10000 €18,10 €
1014,77400 €147,74 €
3513,22771 €462,97 €
7012,90271 €903,19 €
Manufacturers Standard Package
Unit Price without VAT:18,10000 €
Unit Price with VAT:21,53900 €