
10KEPS10AFPWHM | |
|---|---|
DigiKey Part Number | 174-10KEPS10AFPWHM-ND |
Manufacturer | |
Manufacturer Product Number | 10KEPS10AFPWHM |
Description | LINE FILTER 440VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 10 A 440V 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 440V | |
Current | 10 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | Converter | |
Approval Agency | CSA, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,42000 € | 155,42 € |
| 10 | 126,81700 € | 1.268,17 € |
| 25 | 117,34280 € | 2.933,57 € |
| Unit Price without VAT: | 155,42000 € |
|---|---|
| Unit Price with VAT: | 184,94980 € |

