Three Phase (Wye) EMC/EMI Line Filter 10 A 440V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10KEPS10AFPW

DigiKey Part Number
174-10KEPS10AFPW-ND
Manufacturer
Manufacturer Product Number
10KEPS10AFPW
Description
LINE FILTER 440VAC 10A CHASS MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 10 A 440V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
10 A
Manufacturer
TE Connectivity Corcom Filters
Frequency - Operating
50/60Hz
Series
Applications
Converter
Packaging
Box
Approval Agency
CSA, UL
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Three Phase (Wye)
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Terminal Block
Voltage - Rated AC
440V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1140,55000 €140,55 €
10114,68900 €1.146,89 €
25105,75400 €2.643,85 €
50104,98380 €5.249,19 €
Manufacturers Standard Package
Unit Price without VAT:140,55000 €
Unit Price with VAT:167,25450 €