
10IHE1 | |
|---|---|
DigiKey Part Number | CCM2189-ND |
Manufacturer | |
Manufacturer Product Number | 10IHE1 |
Description | LINE FLTR 120/250VAC 10A PANEL |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 120V, 250V 50Hz ~ 60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 120V, 250V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 4000 V | |
Voltage - Rated AC (Phase to Phase) | 1500 V | |
Current | 10 A | |
Frequency - Operating | 50Hz ~ 60Hz | |
Applications | Medical | |
Approval Agency | CSA, UL, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,36000 € | 12,36 € |
| 10 | 10,50200 € | 105,02 € |
| 40 | 9,52300 € | 380,92 € |
| 80 | 9,06863 € | 725,49 € |
| Unit Price without VAT: | 12,36000 € |
|---|---|
| Unit Price with VAT: | 14,70840 € |




