Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10HPSGS1

DigiKey Part Number
174-10HPSGS1-ND
Manufacturer
Manufacturer Product Number
10HPSGS1
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
10HPSGS1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Box
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Switch Features
Switch On-Off
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.187" (4.7mm)
Features
-
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Rectangular - 31.50mm x 56.60mm
Panel Thickness
0.039" ~ 0.079" (1.00mm ~ 2.00mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
cURus, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
146,33000 €46,33 €
1837,78167 €680,07 €
2736,71667 €991,35 €
5434,96556 €1.888,14 €
10833,29852 €3.596,24 €
25231,36893 €7.904,97 €
Unit Price without VAT:46,33000 €
Unit Price with VAT:55,13270 €