Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10EK7

DigiKey Part Number
CCM2283-ND
Manufacturer
Manufacturer Product Number
10EK7
Description
LINE FILTER 250VAC 10A CHASS MNT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
10 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
IEC 320-C14, Quick Connect
Inductance
495µH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,17000 €29,17 €
1023,80200 €238,02 €
3021,60233 €648,07 €
5020,64940 €1.032,47 €
10019,42220 €1.942,22 €
25017,95424 €4.488,56 €
Manufacturers Standard Package
Unit Price without VAT:29,17000 €
Unit Price with VAT:34,71230 €