



10EJH1 | |
|---|---|
DigiKey Part Number | CCM1239-ND |
Manufacturer | |
Manufacturer Product Number | 10EJH1 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 120/250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 10A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Front or Rear Side Mount | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,15000 $ | 14,15 $ |
| 10 | 12,02200 $ | 120,22 $ |
| 40 | 10,90125 $ | 436,05 $ |
| 80 | 10,38100 $ | 830,48 $ |
| 120 | 10,08833 $ | 1.210,60 $ |
| 280 | 9,50332 $ | 2.660,93 $ |
| 520 | 9,09762 $ | 4.730,76 $ |
| 1.000 | 8,68797 $ | 8.687,97 $ |
| Unit Price without VAT: | 14,15000 $ |
|---|---|
| Unit Price with VAT: | 16,83850 $ |

