Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10EB3

DigiKey Part Number
10EB3-ND
Manufacturer
Manufacturer Product Number
10EB3
Description
LINE FILTER 250VAC 10A CHASS MNT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
TE Connectivity Corcom Filters
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
CSA, UR, VDE
Part Status
Active
Operating Temperature
-10°C ~ 40°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Wire Leads
Voltage - Rated AC
250V
Inductance
495µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,63000 €21,63 €
1017,64800 €176,48 €
3515,80086 €553,03 €
7014,86286 €1.040,40 €
10514,33962 €1.505,66 €
28013,14771 €3.681,36 €
52512,85472 €6.748,73 €
Manufacturers Standard Package
Unit Price without VAT:21,63000 €
Unit Price with VAT:25,73970 €