
C0.119.00 | |
|---|---|
DigiKey Part Number | 2132-C0.119.00-ND |
Manufacturer | |
Manufacturer Product Number | C0.119.00 |
Description | CRIMPING TOOL LARGE |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Packaging Box | Wire Gauge or Range - mm² 1.50mm² |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.125,68000 € | 2.125,68 € |
| Unit Price without VAT: | 2.125,68000 € |
|---|---|
| Unit Price with VAT: | 2.529,55920 € |

