Direct

720781-3 | |
|---|---|
DigiKey Part Number | 720781-3-ND |
Manufacturer | |
Manufacturer Product Number | 720781-3 |
Description | TOOL HAND CRIMPER 18-22AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Datasheet | Datasheet |
Category | Tool Type Feature Cutter, Stripper |
Manufacturer TE Application Tooling | For Use With/Related Products Splices and Terminals |
Series | Wire Gauge or Range - AWG 18-22 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
Tool Type Hand Crimper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8-1579002-0 | TE Connectivity Application Tooling | 4 | 8-1579002-0-ND | 103,00000 € | Direct |



