
58439-1 | |
|---|---|
DigiKey Part Number | 58439-1-ND |
Manufacturer | |
Manufacturer Product Number | 58439-1 |
Description | TOOL HAND CRIMPER 26-30AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Connectivity Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 26-30 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |





