
5-2837249-2 | |
|---|---|
DigiKey Part Number | 2132-5-2837249-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-2837249-2 |
Description | OCEAN_2.0_APPLICATOR-S-055F055FA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Terminals |
Datasheet | Datasheet |
Category | Tool Type Applicator for Bench Press |
Manufacturer TE Application Tooling | Tool Type Feature Terminator |
Series | For Use With/Related Products Terminals |
Packaging Bulk | Wire Gauge or Range - AWG 22-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08 ~ 0.35mm² |
Tool Method Pneumatic | Ratcheting No Ratchet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.226,63000 € | 3.226,63 € |
| Unit Price without VAT: | 3.226,63000 € |
|---|---|
| Unit Price with VAT: | 3.839,68970 € |

