
2151912-1 | |
|---|---|
DigiKey Part Number | 2151912-1-ND |
Manufacturer | |
Manufacturer Product Number | 2151912-1 |
Description | OC-AT-S-FM-080F100O-001-0184 |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - mm² 0.75 ~ 1.00mm² |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Automated | Base Product Number |
Tool Type Applicator for Bench Press |

