
2151826-1 | |
|---|---|
DigiKey Part Number | 2151826-1-ND |
Manufacturer | |
Manufacturer Product Number | 2151826-1 |
Description | OC-AT-S-FM-070F120O-023-0133 |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Terminals |
Datasheet | Datasheet |
Category | Tool Type Applicator for Bench Press |
Manufacturer TE Application Tooling | Tool Type Feature Terminator |
Series | For Use With/Related Products Terminals |
Packaging Bulk | Wire Gauge or Range - mm² 0.50 ~ 0.80mm² |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Automated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2837174-1 | TE Connectivity Application Tooling | 0 | 2132-2837174-1-ND | 2.949,43000 € | Similar |


